Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1834AS+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9072
Your Part Number
269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 3000+ | $2.460 |
| 6000+ | $2.410 |
| 12000+ | $2.360 |
| 18000+ | $2.310 |
| 30000+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1834AS+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9072
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.38V, 2.55V
No. of Monitored Voltages2Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time350ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage2.25V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
2Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.25V
Reset Threshold Voltage - Nom
4.38V, 2.55V
Supply Voltage Min
1.2V
Reset Output Type
Active-Low
No. of Pins
8Pins
Delay Time
350ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOIC
Technical Docs (2)
Alternatives for DS1834AS+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
