DS1811-5+T&R
MPU Supervisor, 0V-5.5V supply, Active-Low, Open-Drain reset, 150 ms delay/4.62V threshold, TO-92-3

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.800 | $3.80 |
| Total Price | $3.80 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 25+ | $2.650 |
| 50+ | $2.530 |
| 100+ | $2.400 |
| 250+ | $2.280 |
| 500+ | $2.230 |
Product Information
Product Overview
The DS1811-5+T&R is a 5V EconoReset monitor with open drain output in 3 pin TO-92 package. A precision temperature compensated reference and comparator circuit is used to monitor the status of the power supply (VCC). It provides a function of detecting out of tolerance power supply conditions and warning a processor based system of impending power failure. When VCC is detected in out of tolerance condition, an internal power fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 150ms to allow the power supply and processor to stabilize.
- Supply voltage range is 0V to 5.5V
- Operating temperature range from -40°C to 85°C
- Vcc trip point is 4.62V
- Automatically restarts microprocessor after power failure
- Reduces need for discrete components
- Efficient open-drain output with internal 5.5Kohm pull-up resistor
- Output capacitance is 10pF
- Output current is 10mA at 0.4V
- Operating current is 30µA at VCC <lt/> 5.5V
Applications
System Monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.62V
0V
Active-Low, Open-Drain
3Pins
150ms
85°C
-
No SVHC (04-Feb-2026)
TO-92
-
1Monitors
5.5V
TO-92
Through Hole
-40°C
-
MSL 1 - Unlimited
-
4.62V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
