Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1803Z-010+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4790
Product RangeDual 256-Tap Volatile Digital Pots
Your Part Number
96 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.450 |
| 10+ | $8.160 |
| 25+ | $7.710 |
| 50+ | $7.250 |
| 100+ | $6.970 |
| 250+ | $6.670 |
| 500+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$10.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1803Z-010+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4790
Product RangeDual 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance10kohm
No. of PotsDual
Control Interface2 Wire, Serial
Supply Voltage Min2.7V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
Potentiometer IC Case StyleSOIC
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient± 750ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 256-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Dual
Supply Voltage Min
2.7V
Resistance Tolerance
± 20%
IC Case / Package
NSOIC
Potentiometer IC Case Style
SOIC
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 256-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
10kohm
Control Interface
2 Wire, Serial
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
16Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 750ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for DS1803Z-010+
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
