Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS17487-5+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1384
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.800 |
| 5+ | $31.150 |
| 10+ | $28.500 |
| 25+ | $27.750 |
| 50+ | $27.000 |
| 100+ | $26.250 |
| 250+ | $25.490 |
Price for:Each
Minimum: 1
Multiple: 1
$33.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS17487-5+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1384
Technical Datasheet
InterfacesMultiplexed
Date FormatDay; Date; Month; Year
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeAlarm RTC
Supply Voltage Min4.5V
Clock IC Case StyleEDIP
Supply Voltage Max5.5V
IC Case / PackageEDIP
No. of Pins24Pins
IC Interface TypeMultiplexed
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interfaces
Multiplexed
Time Format
HH:MM:SS
Clock IC Type
Alarm RTC
Clock IC Case Style
EDIP
IC Case / Package
EDIP
IC Interface Type
Multiplexed
Qualification
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Date Format
Day; Date; Month; Year
Time Format
HH:MM:SS
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
24Pins
Product Range
-
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
