
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1672U-33+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73Y1321 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 3000+ | $2.640 |
| 6000+ | $2.590 |
| 12000+ | $2.530 |
| 18000+ | $2.480 |
| 30000+ | $2.430 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1672U-33+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73Y1321 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | Binary |
| Clock IC Type | RTC |
| Time Format | Binary |
| Time Format | Binary |
| Supply Voltage Min | 2.97V |
| Clock IC Case Style | µSOP |
| Supply Voltage Max | 3.63V |
| IC Case / Package | µSOP |
| IC Interface Type | I2C |
| No. of Pins | 8Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DS1672U-33+ is an I2C 32bit binary counter RTC in 8 pin µSOP package. The DS1672 incorporates a 32bit counter and power monitoring functions. The 32 bit counter is designed to count seconds and can be used to derive time of day, week, month, month and year by using a software algorithm. A precision temperature-compensated reference and comparator circuit monitors the status of VCC. When an out of tolerance condition occurs, an internal power-fail signal is generated that forces the reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for a period of time to allow the power supply and processor to stabilize.
- Supply voltage range is 2.97V to 5.5V
- Operating temperature range from -40°C to 85°C
- Automatic power-fail detect and switch circuitry
- Power fail reset output voltage is 1.7V
- Low voltage oscillator operation
- Trickle charge capability
- UL recognized
- Backup supply voltage is 3V
- Active supply current is 600μA and standby current is 500μA
- Nominal frequency is 32.768KHz and load capacitance is 6pF
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Interfaces | I2C |
|---|---|
| Clock IC Type | RTC |
| Time Format | Binary |
| Clock IC Case Style | µSOP |
| IC Case / Package | µSOP |
| No. of Pins | 8Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Date Format | Binary |
|---|---|
| Time Format | Binary |
| Supply Voltage Min | 2.97V |
| Supply Voltage Max | 3.63V |
| IC Interface Type | I2C |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
