Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1388Z-3+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y1254
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 10+ | $6.720 |
| 25+ | $6.230 |
| 50+ | $5.970 |
| 100+ | $5.700 |
| 250+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1388Z-3+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y1254
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year
Clock IC TypeRTC
Time FormatHH:MM:SS:hh
Time FormatHH:MM:SS:hh
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Clock IC Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interfaces
I2C
Clock IC Type
RTC
Time Format
HH:MM:SS:hh
Supply Voltage Max
3.3V
IC Case / Package
NSOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Date Format
Day; Date; Month; Year
Time Format
HH:MM:SS:hh
Supply Voltage Min
2.7V
Clock IC Case Style
NSOIC
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
