Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1341U+T&RCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y1239RL Cut Tape73Y1239 |
| Your Part Number | |
| Technical Datasheet |
1,158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.650 | $4.65 |
| Total Price | $4.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 25+ | $3.250 |
| 50+ | $3.100 |
| 100+ | $2.940 |
| 250+ | $2.790 |
| 500+ | $2.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1341U+T&RCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y1239RL Cut Tape73Y1239 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | Day; Date; Month; Year |
| Clock IC Type | Alarm RTC |
| Time Format | HH:MM:SS |
| Time Format | HH:MM:SS |
| Supply Voltage Min | 1.8V |
| Clock IC Case Style | µSOP |
| Supply Voltage Max | 5.5V |
| IC Case / Package | µSOP |
| No. of Pins | 8Pins |
| IC Interface Type | I2C |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Interfaces | I2C |
|---|---|
| Clock IC Type | Alarm RTC |
| Time Format | HH:MM:SS |
| Clock IC Case Style | µSOP |
| IC Case / Package | µSOP |
| IC Interface Type | I2C |
| Qualification | - |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Date Format | Day; Date; Month; Year |
|---|---|
| Time Format | HH:MM:SS |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
