DS1340U-33+
Real Time Clock/Calendar IC, Trickle Charger, I2C, HH:MM:SS, Day; Date; Month; Year, 5.5 V, µSOP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1340U-33+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73Y1233 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $4.840 |
| 25+ | $4.550 |
| 50+ | $4.250 |
| 100+ | $4.060 |
| 250+ | $3.870 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1340U-33+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73Y1233 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | Day; Date; Month; Year |
| Clock IC Type | RTC |
| Time Format | HH:MM:SS |
| Time Format | HH:MM:SS |
| Supply Voltage Min | 2.97V |
| Supply Voltage Max | 5.5V |
| Clock IC Case Style | µSOP |
| IC Case / Package | µSOP |
| IC Interface Type | I2C |
| No. of Pins | 8Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DS1340 is I²C RTC with trickle charger. It is a real-time clock (RTC)/calendar that is pin compatible and functionally equivalent to the ST M41T00, including the software clock calibration. The device additionally provides trickle-charge capability on the VBACKUP pin, a lower timekeeping voltage, and an oscillator STOP flag. Block access of the register map is identical to the ST device. Two additional registers, which are accessed individually, are required for the trickle charger and flag. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. A built-in power-sense circuit detects power failures and automatically switches to the backup supply. Reads and writes are inhibited while the clock continues to run. The device is programmed serially through an I2C bidirectional bus. Application includes portable instruments, point-of-sale equipment, medical equipment, telecommunications.
- Enhanced second source for the ST M41T00
- Completely manages all timekeeping functions
- RTC counts seconds, minutes, hours, day, date, month, and year
- Software clock calibration, oscillator stop flag
- Low-power operation extends battery backup run time
- Low timekeeping voltage down to 1.3V
- Automatic power-fail detect and switch circuitry
- Trickle-charge capability
- Simple serial port interfaces with most microcontrollers
- 8 pin μSOP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Interfaces | I2C |
|---|---|
| Clock IC Type | RTC |
| Time Format | HH:MM:SS |
| Supply Voltage Max | 5.5V |
| IC Case / Package | µSOP |
| No. of Pins | 8Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Date Format | Day; Date; Month; Year |
|---|---|
| Time Format | HH:MM:SS |
| Supply Voltage Min | 2.97V |
| Clock IC Case Style | µSOP |
| IC Interface Type | I2C |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for DS1340U-33+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
