Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1337U+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 75Y6247 |
| Your Part Number | |
| Technical Datasheet |
184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 3000+ | $2.500 |
| 6000+ | $2.450 |
| 12000+ | $2.430 |
| 18000+ | $2.420 |
| 30000+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1337U+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 75Y6247 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | Day; Date; Month; Year |
| Clock IC Type | RTC |
| Time Format | ss:mm:hh |
| Time Format | ss:mm:hh |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Clock IC Case Style | MSOP |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Interface Type | I2C |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Interfaces | I2C |
|---|---|
| Clock IC Type | RTC |
| Time Format | ss:mm:hh |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| IC Interface Type | I2C |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Date Format | Day; Date; Month; Year |
|---|---|
| Time Format | ss:mm:hh |
| Supply Voltage Min | 1.8V |
| Clock IC Case Style | MSOP |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for DS1337U+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
