DS1307ZN+
RTC, Date Time Format (Day/Date/Month/Year, HH:MM:SS), I2C, Serial, 4.5V to 5.5V Supply, SOIC-8

Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 10+ | $4.670 |
| 25+ | $4.320 |
| 50+ | $4.120 |
| 100+ | $3.920 |
| 250+ | $3.840 |
Product Information
Product Overview
The DS1307ZN+ is a 64 x 8 serial, I2C real time clock in 8 pin SOIC package. It is a low power, full binary coded decimal (BCD) clock/calendar and 56bytes of non volatile SRAM. Address and data are transferred serially through an I2C bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days including corrections for leap year. The clock operates in either the 24hour or 12hour format with AM/PM indicator. The DS1307 has a built-in power sense circuit that detects power failures and automatically switches to backup supply. Timekeeping operation continues while the device operates from backup supply.
- Completely manages all timekeeping functions
- Programmable square wave output signal
- Simple serial port interfaces to most microcontrollers
- Low power operation extends battery backup run time
- Consumes less than 500nA in battery backup mode with oscillator running
- Automatic power fail detect and switch circuitry
- UL recognized
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C, Serial
RTC
HH:MM:SS
5.5V
SOIC
I2C, Serial
-
85°C
MSL 1 - Unlimited
Day; Date; Month; Year
HH:MM:SS
4.5V
SOIC
8Pins
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
