
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 10+ | $6.880 |
| 25+ | $6.570 |
| 50+ | $6.260 |
| 100+ | $5.950 |
| 250+ | $5.730 |
| 500+ | $5.550 |
Product Information
Product Overview
The DS1306E+ is a serial alarm real time clock in 20 pin TSSOP package. This 3-wire/SPI interface trickle charge real time clock with alarm provides full binary coded decimal (BCD) clock calendar which is accessed by simple serial interface. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days including corrections for leap year compensation valid up to 2100. The clock operates in either 24hr or 12hr format with AM/PM indicator. In addition, 96bytes of NV RAM is provided for data storage. The DS1306 will maintain time and date provided the oscillator is enabled as long as at least one supply is at a valid level. The device offers dual power supply pins for primary and backup power supplies as well as a battery input pin. The dual power supplies support programmable trickle charge circuit that allows rechargeable energy source to be used for backup supply.
- Supply voltage range from 2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Completely manages all timekeeping functions
- Two time of day alarms programmable on combination of seconds, minutes, hours and day of the week
- Supports Motorola SPI modes 1 and 3 or standard 3-wire interface
- Burst mode for reading/writing successive addresses in clock/RAM
- Multiple power supply pins for adding battery for backup
- Battery timekeeping current of 550nA at VBAT = 3V
- UL recognized
- VCC1 active supply current of 1.28mA & VCC1 timekeeping current of 81μA at VCC1 = 5V
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SPI
Alarm RTC
HH:MM:SS
TSSOP
TSSOP
20Pins
-
70°C
MSL 1 - Unlimited
Day; Date; Month; Year
HH:MM:SS
2V
5.5V
SPI
-
0°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
