Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1100LU-500+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC0908
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.960 |
| 10+ | $10.240 |
| 25+ | $9.700 |
| 50+ | $9.150 |
| 100+ | $8.810 |
| 250+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$12.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1100LU-500+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC0908
Technical Datasheet
No. of Taps5
Delay Time per Tap100ns
Total Delay Time500ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Digital IC CaseµMAX
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DS1100LU-500+ from Maxim Integrated Products is a 3.3V 5-tap economy timing element (delay line) in 8 pin µMAX package. It is characterized for operation over the range 3V to 3.6V. The DS1100LU-50+ delay line has five equally spaced taps. It is offered in surface-mount packages to save PCB area. This 5-tap silicon delay line reproduces the input-logic state at the output after a fixed delay of 500ns and it has 100ns delay time per tap. It is designed to reproduce both leading and trailing edges with equal precision. Each tap is capable of driving up to 10 74LS loads.
- Both leading and trailing edge accuracy
- Operating temperature range from -40°C to +85°C
- Delays are stable and precise
- Low power CMOS and TTL/CMOS compatible
- Vapour phase and IR solderable
- Clock & Timing
Technical Specifications
No. of Taps
5
Total Delay Time
500ns
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Delay Time per Tap
100ns
Supply Voltage Min
3V
Digital IC Case
µMAX
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
