DS1099U-FF+
Timer, Oscillator & Pulse Generator IC, Two Square Wave Outputs, 2.046 kHz, 2.7 V to 5.5 V, µMAX-8

Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.070 |
| 100+ | $1.700 |
| 500+ | $1.560 |
| 1000+ | $1.510 |
| 2500+ | $1.470 |
Product Information
Product Overview
The DS1099U-FF+ is a low frequency dual EconOscillator in 8 pin µMAX package. It is a low cost, low power, low frequency silicon oscillator that generates two square wave outputs with frequency of 32.750KHz. Individual output enables allow both outputs to be enabled/disabled independently. Both outputs are capable of sinking 16mA allowing them to directly interface to light emitting diodes (LEDs) as well as other external circuitry. The DS1099 operates over a wide supply voltage making it suitable for both 3V and 5V systems.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- No external timing components required
- Independent output enables (OE0, OE1)
- CMOS/TTL compatible outputs
- Relieves microprocessor of periodic interrupt
- Low power consumption
- Temp drift (max) is ±100ppm/°C
Applications
Clock & Timing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.046kHz
5.5V
µMAX
-
125°C
No SVHC (04-Feb-2026)
2.7V
µMAX
8Pins
-40°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
