DS1090U-16+
Timer, Oscillator & Pulse Generator IC, Spread Spectrum Square Wave, 500 kHz, 3 V to 5.5 V, µMAX-8

Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.460 |
| 100+ | $2.030 |
| 500+ | $1.860 |
| 1000+ | $1.810 |
| 2500+ | $1.750 |
Product Information
Product Overview
The DS1090U-16+ is a low-frequency, spread-spectrum EconOscillator in 8 pin µMAX package. It is a low cost, dithered oscillator intended to be used as an external clock for switched-mode power supplies and other low-frequency applications. The dithering or sweeping function reduces peak-radiated emissions from the power supply at its fundamental frequency as well as harmonic frequencies. The device consists of four basic circuit blocks such as resistor-programmed master oscillator, factory-programmed clock prescaler, a pin-programmed dither circuit and the voltage-bias circuit that provides the feedback path to the master oscillator for frequency control and dithering functions. The DS1090 to be used in applications where a spread-spectrum clock is desired to reduce radiated emissions. A combination of factory-set prescalers and external resistor allows for output frequencies ranging from 250KHz to 500KHz. Both dither frequency and dither percentage are set using control pins.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Simple user programming
- Dither percentage programmable from 0% to 8%
- Dither rate programmable (fMOSC/512, 1024, 2048 or 4096)
- CMOS/TTL compatible output
- Prescaler divides the frequency of master oscillator by 16
- Embedded Microcontrollers; Industrial Controls; Printers; Servers; Switch-Mode Power Supplies
Applications
Signal Processing, Power Management, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
500kHz
5.5V
µMAX
-
85°C
No SVHC (04-Feb-2026)
3V
µMAX
8Pins
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
