Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1086LU-527+T
Newark Part No.
Re-Reel73Y1024
Cut Tape73Y1024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1086LU-527+T
Newark Part No.
Re-Reel73Y1024
Cut Tape73Y1024
Technical Datasheet
Clock IC TypeClock Generator
Frequency66.6MHz
No. of Outputs1Outputs
Supply Voltage Min2.7V
IC Case / PackageµSOP
Supply Voltage Max3.6V
Clock IC Case StyleµSOP
Product Range-
No. of Pins8Pins
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
1Outputs
IC Case / Package
µSOP
Clock IC Case Style
µSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
66.6MHz
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Product Range
-
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
