
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DG508AEWE+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC3490RL Cut Tape38AC3490 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.240 | $19.24 |
| Total Price | $19.24 | ||
| Quantity | Price |
|---|---|
| 1+ | $19.240 |
| 25+ | $14.340 |
| 50+ | $13.870 |
| 100+ | $13.400 |
| 250+ | $13.130 |
| 500+ | $12.860 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DG508AEWE+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC3490RL Cut Tape38AC3490 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Dual Supply |
| Supply Voltage Range | ± 4.5V to ± 18V |
| Supply Voltage Range | ± 4.5V to ± 18V |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 270ohm |
| On Resistance Max | 450ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 8:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DG508AEWE+T is a monolithic CMOS analogue multiplexer in 16 pin WSOIC package. The device is a single 8-channel (1 of 8) multiplexer, this multiplexer will not latch-up if the power supply is turned off with the input signal still present. It has faster enable switching times and significantly lower leakage currents, consumes significantly less power, making it ideal for portable equipment. Typical applications include control systems, data logging systems, aircraft heads-up displays, data-acquisition systems and signal routing.
- Supply voltage range is ±4.5V to ±18V
- Operating temperature range from -40°C to 85°C
- Break before make switching
- Improved second source
- Plug-in upgrades for the industry standard DG508A
- Symmetrical, bidirectional operation
- Logic and enable inputs, TTL and CMOS compatible
- Monolithic, low power CMOS design
- Analog signal from -15V to +15V
- Aircraft Heads-Up Displays; Control Systems; Data Acquisition Systems; Data Logging; Signal Routing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 18V |
| IC Case / Package | WSOIC |
| No. of Channels | 1Channels |
| On Resistance Max | 450ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Dual Supply |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 18V |
| No. of Pins | 16Pins |
| On Resistance Typ | 270ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
