Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDG506ACWI+TCopy
Newark Part No.
Re-Reel73Y7953
Cut Tape73Y7953
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.650 | $13.65 |
| Total Price | $13.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
| 10+ | $10.740 |
| 25+ | $9.900 |
| 50+ | $9.560 |
| 100+ | $9.220 |
| 250+ | $9.050 |
| 500+ | $8.640 |
| 1000+ | $7.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDG506ACWI+TCopy
Newark Part No.
Re-Reel73Y7953
Cut Tape73Y7953
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeDual Supply
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageWSOIC
No. of Pins28Pins
No. of Channels1Channels
On Resistance Typ270ohm
On Resistance Max450ohm
Switch Configuration-
Mux / Demux Configuration16:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
WSOIC
No. of Channels
1Channels
On Resistance Max
450ohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Dual Supply
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
28Pins
On Resistance Typ
270ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DG506ACWI+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
