Print Page
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
Need more?
34 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
24 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.950 |
| 5+ | $29.560 |
| 10+ | $27.170 |
| 28+ | $26.590 |
| 56+ | $26.010 |
| 112+ | $25.140 |
| 252+ | $24.280 |
Price for:Each
Minimum: 1
Multiple: 1
$31.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDG506ACJ+Copy
Newark Part No.73Y7951
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeDual Supply
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageDIP
No. of Pins28Pins
No. of Channels1Channels
On Resistance Typ270ohm
On Resistance Max450ohm
Switch Configuration-
Mux / Demux Configuration16:1
InterfacesParallel
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DG506ACJ+ is a monolithic CMOS analogue multiplexer in 28 pin DIP package. The device is a single 16 channel (1 of 16) multiplexer, this multiplexer will not latchup if the power supply is turned off and the input signal still present as long as absolute maximum ratings are not violated. It consumes significantly less power, making it ideal for portable equipment.
- Supply voltage range is ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- Break before make switching
- Improved 2nd source
- Pin compatible with Harris, Siliconix and Renesas parts
- Symmetrical, bidirectional operation
- Logic and enable inputs, TTL and CMOS compatible
- Latch-up proof construction
- Monolithic, low power CMOS design
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
DIP
No. of Channels
1Channels
On Resistance Max
450ohm
Mux / Demux Configuration
16:1
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Dual Supply
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
28Pins
On Resistance Typ
270ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
