
50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $25.530 |
| 5+ | $23.030 |
| 10+ | $20.520 |
| 25+ | $19.260 |
| 50+ | $18.580 |
| 100+ | $17.890 |
Product Information
Product Overview
DG403CJ+ is an improved, dual, high-speed analogue switch. The dual, single-pole/double-throw DG403 has two normally open and two normally closed switches. Applications include sample-and-hold circuits, test equipment, guidance and control systems, heads-up displays, communications systems, PBX, PABX, battery-operated systems, audio signal routing, military radios.
- Rail-to-rail signal handling capability
- TTL/CMOS-logic compatible
- Drain-source on-resistance match between channels is 2ohm max at TA=+25°C
- On-resistance flatness is 3ohm maximum at TA=+25°C, V+=15V, V-=-15V, IS=-10mA, VD=±5V, 0V
- Charge Injection is 15pC max at TA=+25°C, CL=1.0nF, VGEN=0V, RGEN=0 ohm
- Source-off leakage current is 5nA max at TA=TMIN to TMAX, V+=16.5V, V-=-16.5V, VD=15.5V,VS=±15.5V
- Power-supply range from ±4.5 to ±20V
- Low power consumption (35µW max)
- 16 plastic DIP package
- 0°C to +70°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10V to 30V, ± 4.5V to ± 20V
PDIP
2Channels
45ohm
-
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
16Pins
20ohm
SPDT
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
