Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.160 |
| 5+ | $19.020 |
| 10+ | $16.900 |
| 25+ | $15.840 |
| 50+ | $15.250 |
| 100+ | $14.670 |
| 250+ | $14.110 |
Product Information
Product Overview
The DG212CJ+ is a quad SPST CMOS analogue switch with inverted control inputs in 16 pin DIP package. This normally open analogue switch will not latch up if power supplies are disconnected and input signals are still connected. The DG212 has a maximum turn-off time of 500ns and maximum turn-on time of 1000ns. It conducts current in either direction and adds no offset to output signal. The device consumes significantly low power by making it better suited for many applications. It is used in analogue multiplexers, programmable gain amplifiers, automatic test equipments, PBX system, PABX system and sample/hold circuits.
- Supply voltage range from ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- CMOS and TTL logic compatible
- Monolithic and low power CMOS design
- Break before make switching and constant on-resistance over the analogue signal range
- Drain to source on-resistance of 175 ohm at TA = +25°C
- Channel to channel crosstalk of 90dB (VS = 2V, f = 100KHz)
- Third logic power supply (VL) is not required
- Off isolation of 70dB (VIN = 5V, RL = 1Kohm)
Applications
Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 4.5V to ± 18V
DIP
4Channels
175ohm
-
Through Hole
70°C
-
No SVHC (25-Jun-2025)
Dual Supply
± 4.5V to ± 18V
16Pins
115ohm
SPST - NO
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate