| Quantity | Price |
|---|---|
| 1+ | $175.060 |
Product Information
Product Overview
Demonstration circuit DC3103A is a monolithic 4-switch buck-boost voltage regulator featuring the LT®3942. It has been designed with an output voltage set to 12V with capability of delivering up to 1A when the input voltage is between 7V and 36V. The demonstration circuit continues operating with an input voltage as low as 3V with reduced output power capability. DC3103A is configured for 2MHz switching frequency with spread spectrum frequency modulation (SSFM) disabled. When enabled, SSFM adjusts switching frequency of LT3942 between 2MHz and 2.5MHz for improved EMI performance. The LT3942 has an operating input voltage range of 3V to 36V. It has internal, synchronous 40V switches for high efficiency and small size. It has an adjustable switching frequency between 300KHz and 2MHz. The LT3942 can by synchronized to an external oscillator source, programmed with SSFM enabled for low EMI or set to normal operation.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3942EUFD#PBF
-
LT3942EUFD#PBF
Buck-Boost Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate