Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $417.710 |
Price for:Each
Minimum: 1
Multiple: 1
$417.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC3082A-CCopy
Newark Part No.50AK0974
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM4681IY#PBF
Kit Application TypePower Management
Application Sub TypeBuck Regulator
Kit ContentsDemonstration Board LTM4681IY#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC3082A-C is a demonstration circuit features the LTM®4681 the wide input and output voltage range, high efficiency and power density, high current PolyPhase® single output DC/DC step-down µModule® regulator with digital power system management. It is configured as 16-phase single output using 4x LTM4681.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTM4681IY#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTM4681IY#PBF
Application Sub Type
Buck Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
