
Need more?
| Quantity | Price |
|---|---|
| 1+ | $135.020 |
Product Information
Product Overview
DC2903A-B is a LTC2672-12 five-channel, low dropout, 300mA, current source output, 12bit SoftSpan DAC demonstration board. The DC2903A is a fully featured evaluation board that evaluates the LTC2672, a five-channel, current source output digital-to-analog converter (DAC). The DC2903A is controlled through a serial peripheral interface (SPI) from the J1 connector. The SPI signals are sent from the DC2026C controller board through the ribbon cable that is connected to the DC2903A. The DC2903A uses QuikEval evaluation software to provide an intuitive graphical user interface (GUI) that configures and controls the LTC2672 using the SPI interface.
- Fully featured evaluation board for the LTC2672
- QuikEval evaluation software compatible
Contents
DC2903A evaluation board, Ribbon cable to connect to the Linduino DC2026C.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board LTC2672-12, Ribbon Cable to Connect Linduino DC2026C
No SVHC (04-Feb-2026)
LTC2672-12
DAC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
