Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.160 |
Product Information
Product Overview
DC2792B is a LTC6820 dual host isoSPI adapter demonstration board. The demonstration circuit 2792B is an SPI serial to dual-port isoSPI adapter that uses a pair of multiplexed LTC®6820 isoSPI transceivers and miniaturized isoSPI connectors (2 contact DuraClick). The board can functionally replace a DC1941 in cases where isoSPI battery-management (BMS) devices are being evaluated but provides a second isoSPI to exercise the reversible isoSPI feature where available. The SPI interface can be provided via the legacy 14-contact ribbon cable from either a DC590 or DC2026 USB adapter or directly installed on the DC2026 as a Linduino shield. The two isoSPI ports are MAIN and AUXiliary with activity of each indicated by blue LEDs. For use in place of DC1941 or non-reversible isoSPI networks, the MAIN port must be used.
- Power for the DC2792B comes indirectly from the USB port of the host computer
- Power comes via the USB to serial adapter being used
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
isoSPI Transceiver
LTC6820
Demonstration Board LTC6820
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate