Need more?
| Quantity | Price |
|---|---|
| 1+ | $92.920 |
Product Information
Product Overview
DC2785A-B is a LTM4668A tiny quad 1.2A output step-down µModule regulator demonstration board. Demonstration circuit 2785A-B features the LTM®4668A µModule® regulator, a quad 1.2A high efficiency stepdown regulator. DC2785A-B has an operating input voltage range of 2.7V to 17V and can provide an output current of up to 1.2A. The output voltage can be programmed from 1.8V up to 5V. The LTM4668A is a complete DC/DC point of load regulator in a thermally enhanced 6.25mm X 6.25mm X 2.1mm BGA package requiring only a few input and output capacitors.
- 2.25MHz default operating frequency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4668AEY#PBF
-
LTM4668AEY#PBF
Step Down DC / DC Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate