Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.560 |
Price for:Each
Minimum: 1
Multiple: 1
$102.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2713A-D
Newark Part No.50AK0887
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC4381-4
Kit Application TypePower Management
Application Sub TypeSurge Stopper
Kit ContentsDemo Board LTC4381-4
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC2713A-D is a LTC4381-4 6μA IQ surge stopper with 9mohm MOSFET demonstration board.
- Output clamp select of 66.5V
- DC operating range from 8V to 60V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demo Board LTC4381-4
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC4381-4
Application Sub Type
Surge Stopper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
