Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2685B-KITCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21AM2900
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $612.380 |
Price for:Each
Minimum: 1
Multiple: 1
$612.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2685B-KITCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21AM2900
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC4291-1, LTC4292
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE), PSE Controller
Kit ContentsDemonstration Board LTC4291-1, LTC4292
Product Range-
SVHCTo Be Advised
Product Overview
DC2685B-KIT is a demonstration circuit featuring an Ethernet Alliance Gen 2 PoE certified 4-port IEEE 802.3bt power sourcing equipment (PSE) composed of a DC2684A-B (daughter card) and DC2683A (motherboard). The DC2685BKIT is used for evaluation of the LTC®4291-1/LTC4292 PSE chipset. Up to four IEEE 802.3af, IEEE 802.3at, or IEEE 802.3bt powered devices (PDs) can be and powered from this system using a single power supply.
- DC590 is connected to the DC2685B-KITfor I2C interfacing with QuikEval™
Contents
DC2684A-B (daughter card), DC2683A (motherboard).
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC4291-1, LTC4292
SVHC
To Be Advised
Silicon Core Number
LTC4291-1, LTC4292
Application Sub Type
Power Over Ethernet (POE), PSE Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
