Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2501ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1514
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.510 |
| 5+ | $91.640 |
| 10+ | $89.770 |
| 25+ | $87.900 |
| 50+ | $86.030 |
| 100+ | $84.160 |
Price for:Each
Minimum: 1
Multiple: 1
$93.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2501ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1514
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM8002HY#PBF
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down Micro Module Regulator
Kit ContentsDemo Board LTM8002HY#PBF
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
DC2501A demonstration circuit features the LTM®8002, a 40V, 2.5A step-down µModule® regulator. This demo circuit is configured to deliver a 5.0V output from an input voltage between 6 to 40V at a switching frequency of 1MHz. The wide input range of the LTM8002 allows a variety of input sources such as automotive batteries and industrial supplies. Under light load conditions, the available Burst Mode® operation supports high efficiency with low output ripple. The demo board has an EMI filter installed.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demo Board LTM8002HY#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTM8002HY#PBF
Application Sub Type
Step Down Micro Module Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
