Need more?
| Quantity | Price |
|---|---|
| 1+ | $125.110 |
Product Information
Product Overview
DC2383A-A is a LTC3644 quad 17V, 1.25A synchronous step-down regulator with ultralow quiescent current demonstration board. Demonstration circuit 2383A-A features the LTC®3644: the wide input and output voltage range, high efficiency and power density, quad 1.25A outputs DC/DC synchronous step-down monolithic regulator. The input voltage range of DC2383A-A is 2.7V to 17V. The default demo board setting of VOUT1, VOUT2, VOUT3, VOUT4 is 1.2V, 3.3V, 2.5V and 1.8V at 1.25A maximum DC output current per channel. There are two assembly versions. The DC2383A-A features LTC3644 which operates at an internally fixed frequency of 1MHz (Typ).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC3644BGA
-
LTC3644BGA
Synchronous Step Down Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate