
2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $227.580 |
Product Information
Product Overview
DC2350B is a LTC6813-1 18-channel battery-stack monitor with Daisy-Chain interface demonstration board. Demonstration circuit 2350B features the LTC®6813-1, 18-channel battery-stack monitor. Multiple boards can be linked through a 2-wire isolated serial interface (isoSPI™) to monitor a long series of cells in a stack. The DC2350B demo board also features reversible isoSPI enabling a redundant communication path. The PCB, components and DuraClik connectors are optimized for low EMI susceptibility and emissions. The DC2350B can communicate to a PC by connecting a DC2792B dual isoSPI together with DC2026C Linduino® One. The DC2026 must be loaded with the appropriate program (called a sketch) to control the battery-stack monitor IC and receive data through a USB serial port.
- V+ supply voltage range 16V to 90V
- V+ to C18 voltage is -0.3V min
- V+ to C12 voltage of 40V max
- 2.5V min C13 and 1V min C7 voltage
- VREG supply voltage range 4.5V to 5.5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC6813-1
Demonstration Board LTC6813-1
No SVHC (04-Feb-2026)
Battery Monitor
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
