
| Quantity | Price |
|---|---|
| 1+ | $118.320 |
Product Information
Product Overview
DC2202A is a LT8640 42V, 5A micropower synchronous step-down silent switcher demonstration board. Demonstration circuit 2202A is a 42V, 5A micropower synchronous step-down Silent Switcher® with spread spectrum frequency modulation featuring the LT®8640. The demo board is designed for 5V output from a 5.7V to 42V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8640 is a compact, ultra-low emission, high efficiency and high speed synchronous monolithic step-down switching regulator. The integrated power switches and inclusion of all necessary circuitry reduce the components count and solution size. Special silent switcher architecture minimizes EMI/EMC emissions. Selectable spread spectrum mode can further improve EMI/EMC performance. Ultralow 2.5μA quiescent current in Burst Mode® operation achieves high efficiency at very light loads.
- Switching frequency of 2MHz(typ) at TA = 25°C
- Efficiency at DC of 93.7% at TA = 25°C, VIN = 12V, IOUT = 3A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8640EUDC#PBF
-
LT8640EUDC#PBF
Synchronous Step Down Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
