| Quantity | Price |
|---|---|
| 1+ | $118.350 |
Product Information
Product Overview
DC2195B-A is a LT8609AEMSE µPower Sync Buck, Low EMI, 5.5V = VIN = 42V, Vout = 5V at 2A, FSW = 2MHz demonstartion board. The demonstartion board is designed for 5V output from a 5.5V to 42V input. The wide input range allows a variety of input sources such as automotive batteries and industrial supplies. This is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5μA of quiescent current when output is regulated at 5V. Top and bottom power switches, compensation components and other necessary circuits are inside of the LT8609 to minimize external components and simplify design.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8609AEMSE#PBF
-
LT8609AEMSE#PBF
Synchronous Buck Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate