Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.350 |
Price for:Each
Minimum: 1
Multiple: 1
$201.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2123BCopy
Newark Part No.50AK0763
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT3790EFE#PBF
Kit Application TypePower Management
Application Sub TypeSynchronous Buck-Boost Controller
Kit ContentsDemonstration Board LT3790EFE#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC2123B demonstrates the high power capability of the LT®3790. The output is 24V and the maximum output current is 5A. The switching frequency is 200KHz and efficiency is as high as 98% for a 24V input. The LT3790 is capable of high power operation. DC2123B can be altered for increased output power with higher minimum input voltage.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LT3790EFE#PBF
Automotive Qualification Standard
-
Silicon Core Number
LT3790EFE#PBF
Application Sub Type
Synchronous Buck-Boost Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
