
Need more?
| Quantity | Price |
|---|---|
| 1+ | $240.450 |
| 5+ | $235.640 |
| 10+ | $230.830 |
| 25+ | $226.020 |
| 50+ | $221.210 |
| 100+ | $220.330 |
Product Information
Product Overview
Demonstration circuit 2117A is a single output high voltage nonisolated synchronous step-down converter that drives all N-channel MOSFET power stage. It features the LTC3895EFE, a high voltage step-down DC/DC controller housed in a TSSOP-38 package with several pins removed for high voltage spacing. This DC2117A operates over an input voltage range from 14V to 130V, while the LTC®3895 can operate up to 150V. This demo board produces a 12V output voltage with up to a 5A output current, and is configured with a sense resistor for over current protection and has optional DCR sensing. To prevent high on-chip power dissipation in high input voltage applications, the LTC3895 includes an NDRV pin which drives the gate of an optional external N-channel MOSFET acting as a low dropout linear regulator to supply IC power and is an option on this board. An internal charge pump allows for 100% duty cycle operation in dropout, a useful feature when powered from battery during discharge.
- Default operating frequency (typical) of 150KHz
- External clock sync frequency range from 75KHz to 850KHz
- Typical full load efficiency of 94.9% (VIN = 48V, VOUT = 12V, IOUT = 5A, fSW = 150KHz)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC3895EFE
-
LTC3895EFE
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
