Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.380 |
Price for:Each
Minimum: 1
Multiple: 1
$88.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2053A
Newark Part No.02AM1476
Silicon ManufacturerLinear Technology
Silicon Core NumberLTM4675
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down DC / DC Regulator
Kit ContentsDemo Board LTM4675
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demo Board LTM4675
Automotive Qualification Standard
-
Silicon Core Number
LTM4675
Application Sub Type
Step Down DC / DC Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
