
| Quantity | Price |
|---|---|
| 1+ | $91.050 |
Product Information
Product Overview
DC1811B-B is a LTM4676A dual step-down µModule regulator with PMBus digital power system management demonstration board. Demonstration circuit 1811B-B is a dual-output, high efficiency, high density, µModule® regulator with 4.5V to 26.5V input range. Each output can supply 13A maximum load current. The demo board has a LTM®4676A µModule regulator, which is a dual 13A or single 26A step-down regulator with PMBus power system management. The DC1811B-B powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter.
- 86.3% typical efficiency at VIN = 12V, VOUT = 1.8V, IOUT = 13A, TA = 25°C
- 500KHz default switching frequency at TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4676AEY#PBF, LTpowerPlay Software
-
LTM4676AEY#PBF
Step Down DC / DC Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
