
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1562B-MCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0689 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.000 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1562B-MCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0689 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC6995CS6-1 |
| Kit Application Type | Clock & Timing |
| Application Sub Type | TimerBlox Circuit |
| Kit Contents | Demo Board LTC6995CS6-1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Demonstration circuit 1562B-M is an engineering tool to design and evaluate the LTC6995-1 TimerBlox® circuits. The center section of the board contains a preconfigured TimerBlox function. Surrounding the center board is a playground prototyping area. The prototyping area has pads for DIP-8, S8, MS8 or S6 packages with bread boarding connections to each pin and two convenient power buses and ground bus surrounding the entire area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The center part of the board can be detached as a streamlined circuit, to combine with a pre existing circuit. For application flexibility, a provision is made for buffering and inverting the output of the timer. An optional NC7W04P6X SC70 package dual inverter can be added at U2 to provide this functionality. Each evaluation board comes with a TimerBlox part, decoupling cap and a bulk decoupling 10µF tantalum cap.
- Function-POR
- Configured function-1sec power on reset
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Demo Board LTC6995CS6-1 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LTC6995CS6-1 |
|---|---|
| Application Sub Type | TimerBlox Circuit |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
