Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.240 |
Product Information
Product Overview
Demonstration circuit 1562B-L is an engineering tool to design and evaluate the LTC6994-2 TimerBlox® circuits. The center section of the board contains a preconfigured TimerBlox function. Surrounding the center board is a playground prototyping area. The prototyping area has pads for DIP-8, S8, MS8 or S6 packages with bread boarding connections to each pin and two convenient power buses and ground bus surrounding the entire area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The center part of the board can be detached as a streamlined circuit, to combine with a pre existing circuit. For application flexibility, a provision is made for buffering and inverting the output of the timer. An optional NC7W04P6X SC70 package dual inverter can be added at U2 to provide this functionality. Each evaluation board comes with a TimerBlox part, decoupling cap and a bulk decoupling 10µF tantalum cap.
- Function- delay
- Configured function-output rise/fall edges delayed 100ms from input rise/fall edges
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Demo Board LTC6994CS6-2
No SVHC (25-Jun-2025)
LTC6994CS6-2
TimerBlox Circuit
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate