5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $70.500 |
Product Information
Product Overview
DC1490A demonstration circuit features the LTC2460, a 16‑bit high performance sigma delta analogue‑to‑digital converter (ADC) with an SPI interface. The input is unipolar with a range of 0‑REF. The modulator’s proprietary sampling technique reduces the average input current to less than 50nA – orders of magnitude lower than typical delta sigma ADCs. DC1490B is a member of QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2460 and may be connected directly to the target application’s analogue signals while using input DC590 USB Serial Controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating software, the digital signals can be connected to the end application’s processor/controller for development of the serial interface.
Technical Specifications
Linear Technology
16bit
Data Converter
Demonstration Board LTC2460, User Guide
No SVHC (07-Jul-2017)
LTC2460
-
ADC
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
