| Quantity | Price |
|---|---|
| 1+ | $63.060 |
Product Information
Product Overview
DC1052A-A demonstration circuit features two independent evaluation circuits for LTC®4218 Hot Swap™ controller. The LTC4218 operates with 2.9 to 26.5V rails, while the LTC4218-12 has internal adjustment for 12V applications. The upper section of the board is configured with an LTC4218 for 24V operation, and the lower section uses the LTC4218-12. Both circuits have circuit breaker thresholds set to 7.5A. The LTC4218 features accurate current limiting with foldback and ground-referred current monitor. The current monitor sources a current that is proportional to sense voltage and it may be converted into a voltage signal with an appropriate resistor. The current limit may be reduced by placing an external resistor between GND and ISET pin. The LTC4218 protects the load from overvoltage and undervoltage conditions. The LTC4218 is suited for low voltage power control in applications for hot board insertion or removal with electronic circuit breaker function, foldback current limit.
- Input supply range from 19.9 to 26.3V (24V circuit), 9.88 to 15.05V (12V circuit)
- 1.235ms timer period (24V circuit) and 1.235ms timer period (12V circuit) at VTIMER Rising
- 600µF typ maximal load capacitance CMAX24 (at for successful power-up)
- 900µF typ maximal load capacitance CMAX12 (at for successful power-up)
- 2% accurate undervoltage and overvoltage protection
- Adjustable 5% accurate current limit
- Adjustable inrush current control
- Load current monitoring
- Adjustable current limit timer before power is turned off
- Power good and fault signaling
Technical Specifications
Linear Technology
Power Management
Evaluation Board LTC4218
No SVHC (04-Feb-2026)
LTC4218
Hot Swap Controller
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
