
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.840 |
| 5+ | $22.400 |
| 10+ | $19.960 |
| 25+ | $19.270 |
| 50+ | $18.580 |
| 100+ | $17.890 |
| 250+ | $17.310 |
Product Information
Product Overview
CMP04 is a quad low power, precision comparator. Performance highlights include a very low offset voltage, low output saturation voltage and high gain in a single-supply design. The input voltage range includes ground for single-supply operation and V- for split supplies. A low power supply current of 2mA, which is independent of supply voltage, makes this the preferred comparator for precision applications requiring minimal power consumption. Maximum logic interface flexibility is offered by the open-collector TTL output.
- High gain of 200V/mV typ
- Single or dual supply operation
- Input voltage range includes ground, low power consumption (1.5mW/comparator)
- Low input bias current is 100nA max
- Low input offset current of 10nA and max low offset voltage of 1mV max
- Low output saturation voltage of 250mV at 4mA
- Logic output compatible with TTL, DTL, ECL, MOS and CMOS
- Directly replaces LM139/LM239/LM339 comparators
- 14 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power, Precision
1.3µs
36V , ± 18V
14Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, DTL, ECL, MOS, TTL
1.3µs
4Channels
36V , ± 18V
NSOIC
CMOS, DTL, ECL, MOS, TTL
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
NSOIC
4 Comparators
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
