
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AMP03GSZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK7944 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 10+ | $8.050 |
| 25+ | $7.660 |
| 50+ | $7.260 |
| 100+ | $6.870 |
| 250+ | $6.640 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AMP03GSZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK7944 |
| Technical Datasheet | |
| No. of Amplifiers | 1Amplifiers |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 3MHz |
| Slew Rate Typ | 9.5V/µs |
| Supply Voltage Range | ± 6V to ± 18V |
| Supply Voltage Range | ± 6V to ± 18V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Differential |
| Rail to Rail | - |
| Input Offset Voltage | 25µV |
| Input Bias Current | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 3MHz |
| Slew Rate | 9.5V/µs |
Product Overview
AMP03 is a monolithic unity-gain, high speed differential amplifier. Incorporating a matched thin film resistor network, the AMP03 features stable operation over temperature without requiring expensive external matched components. The AMP03 is a basic analog building block for differential amplifier and instrumentation applications. The differential amplifier topology of the AMP03 both amplifies the difference between two signals and provides extremely high rejection of the common-mode input voltage. It is suitable for summing amplifiers, instrumentation amplifiers, balanced line receivers, current-voltage conversion, absolute value amplifier, 4 to 20mA current transmitter, precision voltage reference applications, lower cost and higher speed version of INA105 applications.
- Supply voltage : ±18V
- High CMRR: 95dB typ at VCM = ±10V, VS = 15V, TA = +25°C
- 750µV max offset voltage
- Low distortion: 0.001% typ
- Wide bandwidth: 3MHz typ
- Fast slew rate: 9.5V/s typ
- Supply current of 3.5mA at VS = 15V, TA = +25°C
- Low Cost
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Gain Bandwidth Product | 3MHz |
| Supply Voltage Range | ± 6V to ± 18V |
| IC Case / Package | SOIC |
| Amplifier Type | Differential |
| Input Offset Voltage | 25µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Slew Rate | 9.5V/µs |
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 9.5V/µs |
| Supply Voltage Range | ± 6V to ± 18V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOIC |
| Bandwidth | 3MHz |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
