
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.730 | $9.73 |
| Total Price | $9.73 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 10+ | $7.570 |
| 25+ | $7.030 |
| 50+ | $6.740 |
| 100+ | $6.440 |
| 250+ | $6.320 |
Product Information
Product Overview
AMP03 is a monolithic unity-gain, high speed differential amplifier. Incorporating a matched thin film resistor network, the AMP03 features stable operation over temperature without requiring expensive external matched components. The AMP03 is a basic analog building block for differential amplifier and instrumentation applications. The differential amplifier topology of the AMP03 both amplifies the difference between two signals and provides extremely high rejection of the common-mode input voltage. It is suitable for summing amplifiers, instrumentation amplifiers, balanced line receivers, current-voltage conversion, absolute value amplifier, 4 to 20mA current transmitter, precision voltage reference applications, lower cost and higher speed version of INA105 applications.
- Supply voltage : ±18V
- High CMRR: 95dB typ at VCM = ±10V, VS = 15V, TA = +25°C
- 750µV max offset voltage
- Low distortion: 0.001% typ
- Wide bandwidth: 3MHz typ
- Fast slew rate: 9.5V/s typ
- Supply current of 3.5mA at VS = 15V, TA = +25°C
- Low Cost
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3MHz
± 6V to ± 18V
SOIC
Differential
25µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
9.5V/µs
1Amplifiers
9.5V/µs
± 6V to ± 18V
8Pins
-
-
-40°C
-
MSL 1 - Unlimited
SOIC
3MHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
