
Need more?
| Quantity | Price |
|---|---|
| 1+ | $722.550 |
Product Information
Product Overview
ADZS-21479-EZLITE is an ADSP-21479 EZ-KIT Lite® hardware platform. It provides developers with a cost-effective method for initial evaluation of the ADSP-21478/21479 SHARCs® Processors via a USB-based, PC-hosted tool set. The EZ-KIT Lite includes an ADSP-21479 SHARC Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.
- ADSP-21479: 196-pin BGA package, 16.625MHz CLKIN oscillator
- Flash memory: 4M x 8-bit, Numonyx
- SDRAM memory: 16Mb x16 bit, Micron MT48LC16M16A2P
- Async SRAM: 1M x16 bit, ISSI IS61WV102416BLL-10TLI
- 16Mbit SPI memory, AD1939 Codec analogue audio and RCA phone jacks SPDIF
- UART: ADM3202 RS-232 line driver/receiver
- Power supply: 5V at 3.6A
- LEDs: 10 LEDs: 1 power (green), 1 board reset (red), and 8 general purpose (amber)
- Push buttons: (5) push buttons: (1) reset, (2) connected to DAI, (2). IRQ/Flag
- SHARC expansion interface II: AMI, Flags/IRQs, DAI, DPI, PWR-IN, 3.3V, GND
Contents
ADSP-21479 EZ board, Standalone debug agent (SADA2), USB cable, Universal 5.0V DC power supply, 3.5mm stereo headphones, 6foot RCA audio cable, 6ft 3.5mm/RCA x 2 Y-cable, 3.5mm stereo female to RCA male Y-cable.
Technical Specifications
Analog Devices
SHARC
-
Brd ADSP-21479, Debug Agent, Software, Docs
No SVHC (25-Jun-2025)
32bit
SHARC
ADSP-21479
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
