
| Quantity | Price |
|---|---|
| 1+ | $91.800 |
| 5+ | $85.160 |
| 10+ | $82.800 |
| 25+ | $80.430 |
| 50+ | $78.350 |
| 100+ | $75.860 |
Product Information
Product Overview
ADXRS642 is a complete angular rate sensor (gyroscope) that uses the Analog Devices, Inc., surface-micromachining process to make a functionally complete and low cost angular rate sensor integrated with all of the required electronics on one chip. The manufacturing technique for this device is a patented high volume BiMOS process with years of proven field reliability. The output signal, RATEOUT (1B, 2A), is a voltage proportional to angular rate about the axis normal to the top surface of the package. The output is ratiometric with respect to a provided reference supply. Other external capacitors are required for operation. Application includes industrial applications, inertial measurement units, severe mechanical environments, platform stabilization.
- Complete rate gyroscope on a single chip, Z-axis (yaw rate) response
- 20°/hour bias stability, 0.02°/√second angle random walk
- High vibration rejection over a wide frequency
- 10,000g powered shock survivability, ratiometric to referenced supply
- 5V single supply operation
- Self-test on digital command, ultrasmall and light (<lt/>0.15 cc, <lt/>0.5 gram)
- Temperature sensor output
- Measurement range is ±300°/sec (typ, TA = 25°C, VS = AVCC = VDD = 5V)
- Initial and over temperature is 7.0mV/°/sec (typ, -40°C to +105°C)
- 32 ball ceramic BGA package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Yaw
Analogue
0
± 300°/s
BGA
BGA
7mV/°/sec
105°C
-
No SVHC (04-Feb-2026)
Analogue
± 250°/s to ± 450°/s
4.75V
5.25V
32Pins
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
