
3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.290 | $13.29 |
| Total Price | $13.29 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.290 |
| 25+ | $11.050 |
| 50+ | $10.680 |
| 100+ | $10.330 |
| 250+ | $10.170 |
| 500+ | $10.000 |
| 1000+ | $9.430 |
| 2500+ | $9.240 |
Product Information
Product Overview
ADXL380-1BCCZ-RL7 is a low noise, low power, wide bandwidth, 3-axis MEMS accelerometer. It offers industry leading noise, enabling precision applications with minimal calibration. The low noise and low power of the device enables accurate measurements of audio signals or heart sounds even in high vibration environments. In addition to its low power consumption, the device has many features to enable true system level performance. These features include a built-in micropower temperature sensor, single tap, double tap, and triple tap detection, and a state machine to prevent false triggering. In addition, the device has provisions for external control of the sampling time and/or an external clock. Typical applications include audio and active noise cancellation (ANC), robotics, wearables and low power motion detection, seismic imaging, condition-based monitoring.
- Integrated temperature sensor, electromechanical self test
- 10,000g mechanical shock survival
- Supports the ±4g, ±8g, and ±16g measuring ranges
- Low latency mode is 110µs typ (Z-axis)
- Low power consumption is 340µA typ (high performance)
- Operating voltage range (VS) from 2.25 to 3.6V
- Bandwidth (-3dB corner) is 4000Hz typ (HP mode)
- SPI communications interface
- 14-terminal LGA package
- Operating temperature range from -40°C to +85°C
Technical Specifications
± 4g, ± 8g, ± 16g
SPI
14Pins
2.25V
-40°C
-
No SVHC (04-Feb-2026)
X, Y, Z
LGA
7500LSB/g, 3750LSB/g, 1875LSB/g
3.6V
85°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
