
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.440 | $22.44 |
| Total Price | $22.44 | ||
| Quantity | Price |
|---|---|
| 1+ | $22.440 |
| 25+ | $18.910 |
| 50+ | $18.310 |
| 100+ | $18.050 |
| 250+ | $17.690 |
| 500+ | $17.330 |
Product Information
Product Overview
ADXL373 is an ultra low power, 3-axis, ±400 g microelectromechanical systems (MEMS) accelerometer. This does not power cycle its front end to achieve its low power operation and therefore does not run the risk of aliasing the output of the sensor. In addition to its ultra low power consumption, the ADXL373 enables impact detection while providing system level power reduction. Two additional lower power modes with interrupt driven, wake-up features are available for monitoring motion during periods of inactivity. In wake-up mode, acceleration data can be averaged to obtain a low enough output noise to trigger on low g thresholds. In instant on mode, the ADXL373 consumes 1.4μA while continuously monitoring the environment for impacts. Application includes impact and shock detection, asset health assessment, portable internet of things (IoT) edge nodes, concussion and head trauma detection.
- ±400g measurement range
- 160Hz to 2560Hz user selectable bandwidth with 4-pole antialiasing filter
- Selectable oversampling ratio, adjustable high-pass filter, ultra low power
- Power can be derived from a coin cell battery
- Low power wake-up mode for low g activity detection
- Built-in features for system level power savings
- Autonomous interrupt processing without processor intervention
- Ultra low power event monitoring: detects impacts and wakes up fast enough to capture the transient events
- Adjustable low g threshold activity and inactivity detection
- 16 lead LGA package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
Digital
I2C, SPI
16Pins
LGA
3.5V
-
105°C
-
MSL 3 - 168 hours
± 400g
X, Y, Z
LGA
200mg/LSB
1.6V
-40°C
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
