
| Quantity | Price |
|---|---|
| 1+ | $18.250 |
Product Information
Product Overview
ADXL358BCCZ-RL7 is a low noise density, low 0g offset drift, low power, 3-axis MEMS accelerometer with selectable measurement ranges. It offers industry-leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low noise of the ADXL358 over higher frequencies is ideal for condition-based monitoring and other vibration sensing applications. Typical applications are inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring.
- Low power, VSUPPLY (LDO regulator enabled), in measurement mode: 150µA, in standby mode: 21µA
- User adjustable analog output bandwidth
- Integrated temperature sensor
- VSUPPLY with internal regulators range from 2.25V to 3.6V
- V1P8ANA, V1P8DIG with internal LDO regulator bypassed is 1.8V typical ±10%
- 0g offset vs. temperature (X-axis, Y-axis, and Z-axis) is ±0.2mg/°C typical (TA = −40°C to +125°C)
- Ultralow noise spectral density (all axes) is 80µg/√Hz
- Temperature sensor scale factor is 3mV/°C typical
- 14-terminal land grid array [LGA] package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 10g, ± 20g
Analogue
-
14Pins
LGA
3.6V
20mV/g
0
80mV/g
-
No SVHC (07-Jul-2017)
Analogue
X, Y, Z
LGA
40mV/g
2.25V
-40°C
0
125°C
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
