
Need more?
| Quantity | Price |
|---|---|
| 1+ | $91.190 |
| 5+ | $84.580 |
| 10+ | $81.800 |
| 25+ | $80.080 |
| 50+ | $78.350 |
| 100+ | $76.910 |
Product Information
Product Overview
ADXL357 is a low noise, low drift, low power, 3-axis MEMS accelerometer. It offers industry leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low drift, low noise, and low power device enables accurate tilt measurement in an environment with high vibration. The device multifunction pin names may be referenced only by their relevant function for either the serial peripheral interface (SPI) or limited I²C interface. It is widely used in application such as inertial measurement units (IMUs)/attitude and heading, reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring.
- 0g offset vs. temperature (all axes) is ±0.2mg/°C typ
- Ultralow noise spectral density (all axes) is 75μg/√Hz typ
- Measurement mode is 200μA typ, integrated temperature sensor
- Standby mode is 21μA typ
- Digital output features
- Digital SPI and limited I²C interfaces supported, 20-bit ADC
- Data interpolation routine for synchronous sampling, programmable high- and low-pass digital filter
- VSUPPLY with internal regulator is 2.25V to 3.6V
- Output mode is digital, measurement range is ±10, ±20, ±40, specified voltage is 3.3V
- Operating temperature is −40°C to +125°C, packaging style is 14-terminal LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 10g, ± 20g, ± 40g
I2C, SPI
14Pins
LCC
3.6V
-40°C
55296LSB/g, 27648LSB/g, 13824LSB/g
125°C
-
No SVHC (04-Feb-2026)
Digital
X, Y, Z
LCC
51200LSB/g, 25600LSB/g, 12800LSB/g
2.25V
0
47104LSB/g, 23552LSB/g, 11776LSB/g
0
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
