
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $60.680 | $60.68 |
| Total Price | $60.68 | ||
| Quantity | Price |
|---|---|
| 1+ | $60.680 |
| 500+ | $47.020 |
| 1000+ | $46.080 |
Product Information
Product Overview
ADXL354CEZ-RL7 is a low noise, low drift, low power, 3-axis MEMS accelerometer. It offers industry-leading noise, minimal offset drift over temperature, and long-term stability enabling precision applications with minimal calibration. Highly integrated in a compact form factor, this low-power device is ideal in an internet of things (IoT) sensor node and other wireless product designs. It is used in applications such as inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, and condition monitoring.
- Hermetic package offers optimal long-term stability, analogue output
- Data interpolation routine for synchronous sampling, supports the ±2g and ±8g ranges
- Programmable high- and low-pass digital filters, electromechanical self test
- Integrated temperature sensor, VSUPPLY with internal regulators: 2.25V to 3.6V
- User-adjustable analogue output bandwidth
- Nonlinearity is 0.1% typical at (TA = 25°C, VSUPPLY = 3.3V), 3.3V specified voltage
- Bandwidth is 1.9kHz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Turn on time is less than 10ms typical at (TA = 25°C, VSUPPLY = 3.3V)
- Repeatability is ±2mg typical at (TA = 25°C, VSUPPLY = 3.3V)
- Operating temperature range from -40°C to +125°C, 14-terminal LCC package
Technical Specifications
Analogue
X, Y, Z
LCC
400mV/g, 100mV/g
2.25V
-40°C
0
-
Lead
± 2g, ± 8g
Analog
14Pins
LCC
3.6V
0
125°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
